Everlight ElectronicsEAST3025RGA2LED
LED Bi-Color Green/Red 518nm/632nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 1800mcd(Max)|1120mcd(Max) | |
| 525/625 | |
| 518/632 | |
| 60 | |
| 25/50 | |
| 20 | |
| 3.7/2.4 | |
| 5 | |
| 95/120 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Green/Brilliant Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

