| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless | |
| Top Mount | |
| 225mcd(Max) | |
| 476.5(Max) | |
| 468 | |
| 60 | |
| 20 | |
| 20 | |
| 3.95 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

