Everlight ElectronicsEAST1616RGBB7LED
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 28.5mcd(Max)|112mcd(Max)|45mcd(Max) | |
| 475(Max)/530(Max)/628(Max) | |
| 468/518/632 | |
| 120 | |
| 25 | |
| 3.2/3.2/2.2 | |
| 5 | |
| 95/95/60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

