Everlight ElectronicsEAST16084AA2-AMLED
LED Uni-Color Orange 611nm Automotive AEC-Q101 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 28mcd(Max) | |
| 612.5(Max) | |
| 611 | |
| 120 | |
| 30 | |
| 5 | |
| 2.3 | |
| 12 | |
| 60 | |
| -40 | |
| 100 | |
| Automotive | |
| No | |
| Brilliant Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

