Everlight ElectronicsEAST1410RGBW02LED
LED Quad-Color Blue/Green/Red/White 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 4 | |
| Rectangular | |
| White Surface Diffused | |
| Top Mount | |
| 16mcd(Max)|63mcd(Max)|8.5mcd(Max)|30mcd(Max) | |
| 478(Max)/538(Max)/628(Max)/N/R | |
| 120 | |
| 10 | |
| 2.8/2.5/1.9/2.8 | |
| 29/29/19/29 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

