Everlight ElectronicsEAST1010RGBA2LED
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 475(Max)/538(Max)/632(Max) | |
| 468/518/632 | |
| 120 | |
| 10/25/25 | |
| 2 | |
| 2.9/2.9/2.15 | |
| 5 | |
| 30/95/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Brilliant Green/Brilliant Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.25 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。