WOLFSPEED, INCE4M0025075J2-TRMOSFETs
Trans MOSFET N-CH SiC 750V 84A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 19 | |
| -55 to 175 | |
| 84 | |
| 34@15V | |
| 114@15V | |
| 3055@500V | |
| 281000 | |
| 9 | |
| 19 | |
| 32 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.45(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。