WOLFSPEED, INCE3M0900170DMOSFETs
Trans MOSFET N-CH SiC 1.7KV 4.4A 3-Pin(3+Tab) TO-247 Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 19 | |
| -55 to 175 | |
| 4.4 | |
| 1250@15V | |
| 10@15V | |
| 202@1200V | |
| 41000 | |
| 43 | |
| 18 | |
| 19 | |
| 23 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。