C&KE105J1AV2QE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom OFF Mom | |
| Rocker | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 9.27 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 6.6 | |
| 18.87 | |
| 15.24 | |
| 9.27 | |
| 34.46(Norm) | |
| 17.33 | |
| 7.59(Norm) | |
| 16.87 |
Implementing this E105J1AV2QE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E105J1AV2QE2 rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 17.33 mm tall and 34.46(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

