Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Motor Controller | |
Stepper Motor | |
0.75 | |
10 | |
7(Max) | |
7 | |
17 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 | |
Lead Shape | Gull-wing |
With this stepper motor E-L6219DSATR stepper motor driver by STMicroelectronics, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 7 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。