| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8529.10.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Frequency Band (MHz) | 1575.42 |
| Minimum Low Band Return Loss (dB) | -12(Typ) |
| Minimum High Band Return Loss (dB) | -12(Typ) |
| Maximum Low Band Insertion Loss (dB) | 4.8 |
| Maximum High Band Insertion Loss (dB) | 4.8 |
| Minimum Low Band Attenuation (dB) | 8 |
| Minimum High Band Attenuation (dB) | 8 |
| Minimum Isolation (dB) | 22 |
| Maximum Input Power | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | SMD |
| Pin Count | 8 |