| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | Green |
| Number of LEDs | 1 |
| Intensity | 2.5mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 2.1 |
| Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 10 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Green |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 4 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Width | 8.32 mm |
| Package Length | 9.6 mm |
| PCB changed | 2 |
| Pin Count | 2 |