Reduced Price
VishayDTO025CR1000GTE3单侧表面贴装定值电阻器
Res Thick Film 0.1 Ohm 2% 25W ±350ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 2% | |
| 500 | |
| No | |
| 25 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±350 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| TO-252 | |
| Rectangular | |
| TO-252 | |
| 8.2 | |
| 12.4 | |
| 2.8 | |
| 2 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。