| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Parallel | |
| 150 | |
| 100 | |
| 1400 | |
| 1.09@200A | |
| 4000 | |
| 310000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSS2X101-015A rectifier from Ixys Corporation. Its maximum power dissipation is 310000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 1400 A, while its maximum continuous forward current is 100 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。