Microchip TechnologyDSPIC33FJ32GP101-I/PMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 2.5V/3.3V 18-Pin PDIP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 32KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 5 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 22.86 mm |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

