Microchip TechnologyDSPIC33FJ12GP201T-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin SOIC W T/R
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 12KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 3 | |
| 2 | |
| 1 | |
| 6/6 | |
| 12 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 11.55 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
