Microchip TechnologyDSPIC33EV32GM003T-I/M5Microcontrollers - MCUs
DSPIC33EV32GM003T-I/M5 Microchip Technology Microcontroller 16-bit dsPIC 32KB Flash 5V 36-Pin UQFP EP - Arrow.com
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 25 | |
| 9 | |
| 1 | |
| 13 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5|1.8|2.5|3.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | UQFP EP |
| 36 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

