Top Searched
STMicroelectronicsDSL01-008SC5晶闸管浪涌保护器件
Thyristor Surge Protection Devices 8V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 8 | |
| 8 | |
| 20 | |
| 30 | |
| 100(Typ) | |
| 0.0005 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about the loss of your expensive electronics or appliances again with this DSL01-008SC5 SCR thyristor from STMicroelectronics, it will take care of surges. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。