| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 30 | |
| 250 | |
| 1.91@60A | |
| 250 | |
| 165000 | |
| 35 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DSEP30-06A rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

