| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1200 | |
| 128 | |
| 1300 | |
| 1.9@200A | |
| 12000 | |
| 40(Typ) | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 34.3 |
| Package Length | 51 |
| PCB changed | 12 |
| Supplier Package | ECO-PAC 2 |
| 12 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI2X161-12P rectifier from Ixys Corporation. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 1320 A, while its maximum continuous forward current is 128 A. It is made in a dual parallel configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
