| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Series | |
| 1200 | |
| 30 | |
| 200 | |
| 2.5 | |
| 200 | |
| 165000 | |
| 30(Typ) | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DSEE30-12A rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。