Microchip TechnologyDSC400-0401Q0103KI2MEMS 振荡器
Oscillator MEMS 12.288MHz/ 100MHz ±25ppm (Stability) 15pF HCSL/LVCMOS 55% 3.3V 20-Pin QFN EP SMD Tube Automotive AEC-Q100
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 12.288|100 | |
| ±25 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| HCSL|LVCMOS | |
| 2.25 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

