Microchip TechnologyDSC2031FI2-J0001MEMS 振荡器
Oscillator MEMS 25MHz/ 50MHz/ 74.25MHz/ 75MHz/ 100MHz/ 125MHz/ 148.25MHz/ 150MHz/ 156.25MHz ±25ppm (Stability) LVCMOS/LVDS 55% 2.5V/3.3V 14-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 25|50|74.25|75|100|125|148.25|150|156.25 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS|LVDS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。