Microchip TechnologyDSC1033AE1-133.3333MEMS 振荡器
Oscillator MEMS 133.3333MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 133.3333 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

