| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Deserializer |
| Number of Drivers | 10 |
| Number of Receivers | 1 |
| Number of Elements per Chip | 6 |
| Transmission Data Rate (Mbps) | 400 |
| Minimum Operating Frequency (MHz) | 16 |
| Maximum Operating Frequency (MHz) | 40 |
| Input Signal Type | LVCMOS|LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.05(Min) |
| Differential Input High Threshold Voltage (V) | 0.05(Max) |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.03 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 196 |
| Lead Shape | Ball |