Analog DevicesDS8007A-EAG+T智能卡接口
Smart Card Interface 10MHz 3.3V/5V 1782mW T/R 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 10 | |
| EMV 2000/ISO 7816/GSM11-11 | |
| 2.7 | |
| 6 | |
| 3.3|5 | |
| 24 | |
| 1782 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。