Analog DevicesDS2704G+T&REEPROM
EEPROM Serial-1Wire 1.25K-bit 5Pages x 32 3.3V/5V 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1.25K | |
| 5Pagesx32 | |
| Yes | |
| 10(Min) | |
| Serial-1Wire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 0.75 | |
| -30 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
