| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.32.00.41 |
| Automotive | No |
| PPAP | No |
| 产品类别 | 1 Wire Dual Port |
| Interface Type | 1-Wire |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Maximum Supply Current (mA) | 0.06 |
| Maximum Power Dissipation (mW) | 627 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.26 mm |
| Package Width | 0.94 mm |
| Package Length | 1.65 mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| Pin Count | 8 |