Analog DevicesDS2482X-100+T接口控制器
Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single Channel Wire Master | |
| I2C | |
| 2.9|4.5 | |
| 5.5|3.7 | |
| 3.3|5 | |
| 0.75 | |
| -40 | |
| 85 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.83(Max) mm |
| Package Length | 2.01(Max) mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
