Analog DevicesDS1706RESA+T&RSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 285 | |
| Active Low/Push-Pull | |
| 2.55 | |
| 2.63 | |
| 2.7 | |
| 3.3|5 | |
| 1.2 | |
| 5.5 | |
| 60 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

