Analog DevicesDS1556-70+实时时钟
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper 32-Pin EDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper | |
| 131072 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 43.69(Max) mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
