Analog DevicesDS1302SN+T&R实时时钟
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Trickle Charger/NV Timekeeping RAM | |
| 31 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (3-Wire) | |
| 2 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 5.41(Max) |
| Package Length | 5.46(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
