Analog DevicesDS1086Z+T&R硅振荡器
Spread Spectrum Silicon Oscillator 97.1MHz- 0.26MHz to 133MHz Squarewave 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Silicon Oscillator | |
| 1 | |
| No | |
| I2C | |
| 97.1 | |
| 0.26 to 133 | |
| ±1.25% | |
| 60 | |
| Squarewave | |
| Single-Ended | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

