Analog DevicesDS1023S-25+T延迟时间
Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Active Programmable Delay Line | |
| 1 | |
| 0.25 | |
| 63.75 | |
| 50 to 75 | |
| 16.5 | |
| 4.75 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

