| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Actuator Style | Lever |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Maximum Current Rating (A) | 0.1@16VDC |
| Maximum DC Voltage Rating (V) | 16 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 40 |
| Electrical Life (Cycles) | 20000 |
| Operating Force (N) | 0.29 |
| Mounting | Screw Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Actuator Length (mm) | 2.3 |
| Body Length (mm) | 11.2 |
| Body Depth (mm) | 5.8 |
| Body Height (mm) | 6 |
| Product Length (mm) | 16.1 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 8.3 |