| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -90 | |
| 120 | |
| 90 | |
| 0.031 | |
| 30 | |
| 2.5 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) |
| Package Width | 1.62(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
If your project requires proximity switching, speed detection or current sensing then this DRV5013AGQLPGM Hall effect sensor from Texas Instruments is perfect for you. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

