Delta ElectronicsDRP012V060W1AA交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 5A 60W 5-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.07 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 85 | |
| 264 | |
| 120 | |
| 375 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 1.35 | |
| 47 to 63 | |
| ±2 | |
| 86(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -20 | |
| 80 | |
| Carton | |
| 330 | |
| Mounting | DIN Rail |
| Package Width | 32 |
| Package Length | 120 |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

