Delta ElectronicsDRM-24V80W1PN交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.4A 80W 9-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| DRM-24V80W1PN | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.4 | |
| 80 | |
| 85 | |
| 276 | |
| 88 | |
| 375 | |
| 4540VAC | |
| 10mV | |
| 100mV | |
| 1 | |
| 47 to 63 | |
| ±1 | |
| 91.49(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -25 | |
| 70 | |
| Carton | |
| 500 | |
| Mounting | DIN Rail |
| Package Width | 32 mm |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

