TDK-Lambda AmericasDRB480481交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 10A 480W 9-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue and Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10 | |
| 480 | |
| 90 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 0.1% | |
| 1% | |
| 5 | |
| 47 to 63 | |
| ±2 | |
| 92(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| -20 | |
| 70 | |
| Box | |
| 1200 | |
| Mounting | DIN Rail |
| Package Height | 137.2 |
| Package Width | 84 |
| Package Length | 131.4 |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

