EatonDRA74-1R0-R表面贴装电感器
Inductor Power Shielded Drum Core 0.897uH/1uH 20% 100KHz Ferrite 6.01A 0.0094Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 0.897u(OCL)/1u | |
| 20% | |
| 100K | |
| 6.01 | |
| 10.2 | |
| 0.0094 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 4.35 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。