| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 18 |
| Maximum Input Voltage (V) | 28 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 510(RMS) |
| Maximum Output Current (A) | 2.4(RMS) |
| Output Type | AC |
| Minimum Load Current (mA) | 150(RMS) |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Peak Non-Repetitive Surge Current (A) | 300 |
| Maximum Off-State Leakage Current (uA) | 1000(RMS) |
| Typical Input to Output Capacitance (pF) | 20(Max) |
| Maximum Turn-On Time (ms) | 8.33 |
| Maximum Turn-Off Time (ms) | 8.33 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 73.9 |
| Package Width | 44.9 |
| Package Length | 89.6 |
| PCB changed | 8 |
| Pin Count | 8 |