| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 20 |
| Maximum Input Voltage (V) | 28 |
| Maximum Input Current (mA) | 12(Typ) |
| Maximum Output Voltage (V) | 60 |
| Maximum Output Current (A) | 5 |
| Output Type | DC |
| Minimum Load Current (mA) | 0 |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Peak Non-Repetitive Surge Current (A) | 60 |
| Maximum Off-State Leakage Current (uA) | 100 |
| Typical Input to Output Capacitance (pF) | 15(Max) |
| Maximum Turn-On Time (ms) | 1 |
| Maximum Turn-Off Time (ms) | 0.3 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 61 |
| Package Width | 10 |
| Package Length | 89.6 |