| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC|DC |
| Minimum Input Voltage (V) | 90 |
| Maximum Input Voltage (V) | 280 |
| Maximum Input Current (mA) | 10 |
| Maximum Output Voltage (V) | 600 |
| Maximum Output Current (A) | 35 |
| Output Device | Triac |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 91.9 |
| Package Width | 22.5 |
| Package Length | 133.8 |