TDKDPX202170DT-4049A1射频多路复用器
RF Diplexer Single 824MHz to 960MHz/1710MHz to 2170MHz 6-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 824 to 960|1710 to 2170 | |
| 13.98 | |
| 11.73 | |
| 0.3 | |
| 0.5 | |
| 15 | |
| 20 | |
| 3W | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。