TDK-Lambda AmericasDPP120-12-3交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 10A 120W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10 | |
| 120 | |
| 340 | |
| 575 | |
| 480 | |
| 820 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.36(Typ) | |
| 47 to 63 | |
| 1 | |
| 87 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV | |
| No | |
| -40 | |
| 71 | |
| 800 | |
| Mounting | DIN Rail |
| Package Width | 74.3 mm |
| Package Length | 118.8 mm |
| PCB changed | 10 |
| 10 |
Power your device with direct current by using this DPP120-12-3 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 120 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

