| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 300 | |
| 40 | |
| 450 | |
| 1.71@80A | |
| 1 | |
| 215000 | |
| 35(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

