| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 200 | |
| 120 | |
| 1200 | |
| 1.51@240A | |
| 10 | |
| 310000 | |
| 55(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Converting from AC to DC is simple when using a switching diode DPF240X200NA rectifier from Ixys Corporation. Its maximum power dissipation is 310000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 1200 A, while its maximum continuous forward current is 120 A. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a dual parallel configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。