PanduitDNG14-250FB-L连接器端子
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.04 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 23.6 | |
| 8.9 | |
| 6.3x0.8 | |
| Blue | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal DNG14-250FB-L wire terminal from Panduit. It has a female type gender. This product is 23.6 mm long and 8.9 mm. Its wire is 14-16 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。