PanduitDNFR18-250B-M连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 15.7 | |
| 6.3x0.8 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DNFR18-250B-M wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. Its wire is 18-22 AWG. This product is 19.8 mm long and 15.7 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。