PanduitDNFR18-206FIB-L连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 14.7mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.35|2.6 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 14.7 | |
| 9.4 | |
| 4.7x0.5|5.2x0.5 | |
| Red | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal DNFR18-206FIB-L wire terminal from Panduit. It has a female type gender. Its wire is 18-22 AWG. This product is 14.7 mm long and 9.4 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。